
Fixed positive LDO regulator offering a 3V output voltage with 2% accuracy. Features a low dropout voltage of 40mV and a maximum output current of 150mA. Operates with a quiescent current of 85uA, suitable for input voltages from 2.3V to 5.5V. Packaged in a compact SOT-23-5 surface mount case, measuring 2.9mm x 1.6mm x 0.87mm. RoHS compliant and designed for operation across a wide temperature range of -40°C to 125°C.
Microchip MIC5301-3.0YD5-TR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 40mV |
| Height | 0.87mm |
| Length | 2.9mm |
| Min Current Limit | 275mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5301-3.0YD5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
