The MIC5301-3.0YMT-TR is a 6-pin dual output low dropout (LDO) voltage regulator with a nominal output voltage of 3V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C and is packaged in a 1.6mm x 1.6mm HVSON-6 package. The device has a maximum input voltage of 5.5V and a maximum dropout voltage of 100mV. It features a maximum line regulation of 2.7mV and a maximum load regulation of 6mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5301-3.0YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5301-3.0YMT-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.04 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.027 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5301-3.0YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.