Adjustable positive LDO regulator with a 1.25V to 5.5V output voltage range and a maximum output current of 0.15A. Features a low dropout voltage of 0.1V. Housed in a 6-terminal PDSO package with dimensions of 1.6mm width and 1.6mm length. Operates across a temperature range of -40°C to 125°C.
Microchip MIC5301YML-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5301YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.