The MIC5302-1.3YMT is a linear voltage regulator LDO with a nominal output voltage of 1.3V and a maximum output current of 0.15A. It can handle an input voltage range of 2.3V to 5.5V and has a dropout voltage of 0.1V. The device is packaged in a 1.20 X 1.60 MM MLF-4 package, compliant with ROHS regulations. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MIC5302-1.3YMT technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.261 |
| Output Voltage1-Max | 1.339 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.