Microchip MIC5302-2.1YMT-TR technical specifications.
| Dropout Voltage | 50mV |
| Min Current Limit | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.1V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5302-2.1YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
