
The MIC5302-2.9YMT-TR is a single positive linear voltage regulator with a dropout voltage of 50mV and a maximum output current of 150mA. It operates from a maximum input voltage of 5.5V and is RoHS compliant. The device is available in a 1.20 X 1.60 MM, ROHS COMPLIANT, MLF-4 package and is suitable for surface mount applications. The MIC5302-2.9YMT-TR has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5302-2.9YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5302-2.9YMT-TR technical specifications.
| Dropout Voltage | 50mV |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5302-2.9YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
