The MIC5303-1.3YMT-TR is a 1.3V linear voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.3V. It has a maximum junction temperature of 125°C and a dropout voltage of 0.2V. The regulator is packaged in a 4-pin MLF package with dimensions of 1.2mm in width and 1.6mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5303-1.3YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5303-1.3YMT-TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.261 |
| Output Voltage1-Max | 1.339 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5303-1.3YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.