The MIC5303-1.8YMT is a linear voltage regulator LDO with a nominal output voltage of 1.8V, operating over an input voltage range of 2.3V to 5.5V. It can supply up to 0.3A of output current and is capable of withstanding an operating temperature range of -40C to 125C. The device is packaged in a 1.20 X 1.60 MM, ROHS compliant MLF-4 package.
Checking distributor stock and pricing after the page loads.
Microchip MIC5303-1.8YMT technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.