
The MIC5303-2.9YMT-TR is a single positive linear voltage regulator with a dropout voltage of 100mV and a maximum output current of 300mA. It operates from a maximum input voltage of 5.5V and has a maximum operating temperature of 125°C. The regulator is mounted in a surface mount package and is RoHS compliant. It has a power supply rejection ratio of 42dB and a quiescent current of 120uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5303-2.9YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5303-2.9YMT-TR technical specifications.
| Dropout Voltage | 100mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5303-2.9YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
