
3.3V positive fixed output linear voltage regulator with 300mA maximum output current. Features a low 100mV dropout voltage and 42dB PSRR. Operates from a 2.3V to 5.5V input voltage range with 3% accuracy. Surface mountable in a compact SMA package (1.6mm x 1.2mm x 0.5mm). Ideal for power management applications requiring stable 3.3V output.
Microchip MIC5303-3.3YMT-TR technical specifications.
| Accuracy | 3% |
| Package/Case | SMA |
| Dropout Voltage | 100mV |
| Height | 0.5mm |
| Length | 1.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5303-3.3YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
