The MIC5304-RGYMT is a fixed linear voltage regulator with a nominal output voltage of 3.2V and a maximum output voltage of 3.264V. It operates over a wide input voltage range of 4.2V to 5.5V and has a maximum input voltage of 5.5V. The regulator has a fixed output voltage and a maximum dropout voltage of 0.15V. It is available in a 6-pin MLF package and is suitable for use in applications where a stable and low-dropout voltage is required. The operating temperature range of the regulator is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MIC5304-RGYMT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.2 |
| Output Voltage1-Min | 3.136 |
| Output Voltage1-Max | 3.264 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.085 |
| Output Voltage1-Nom | 3.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.01248 |
| Load Regulation-Max | 0.032 |
| Dropout Voltage1-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.