The MIC5304-RGYMT-TR is a 6-pin dual output linear voltage regulator with a nominal output voltage of 3.2V and a maximum dropout voltage of 0.15V. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 6V. The device features a fixed output voltage with a tolerance of 2% and a maximum line regulation of 0.01248 and load regulation of 0.032. It is packaged in a 1.6mm x 1.6mm S-PDSO-N6 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5304-RGYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5304-RGYMT-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.2 |
| Output Voltage1-Min | 3.136 |
| Output Voltage1-Max | 3.264 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.085 |
| Output Voltage1-Nom | 3.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.01248 |
| Load Regulation-Max | 0.032 |
| Dropout Voltage1-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5304-RGYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.