The MIC5304-XDYMT is a fixed linear voltage regulator with a nominal output voltage of 3.15V and a dropout voltage of 0.085V. It operates from a minimum input voltage of 4.15V and a maximum input voltage of 5.5V. The device is packaged in a 6-pin S-PDSO-N6 package and is suitable for use in applications where a stable output voltage is required. The MIC5304-XDYMT is rated to operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MIC5304-XDYMT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.15 |
| Output Voltage1-Min | 3.087 |
| Output Voltage1-Max | 3.213 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.085 |
| Output Voltage1-Nom | 3.15 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0127575 |
| Load Regulation-Max | 0.0315 |
| Dropout Voltage1-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.