The MIC5305-1.5BD5 is a 1.5V fixed linear voltage regulator with a maximum input voltage of 5.5V and a maximum output current of 0.15A. It is packaged in a 5-pin VSSOP package and has an operating temperature range of -40°C to 125°C. The regulator has a dropout voltage of 0.085V and a line regulation of 0.0135%. It is suitable for use in applications where a stable 1.5V output is required.
Checking distributor stock and pricing after the page loads.
Microchip MIC5305-1.5BD5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.085 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0135 |
| Dropout Voltage1-Max | 0.11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.