The MIC5305-1.8BD5TR is a single linear voltage regulator with a minimum current limit of 300mA and an output voltage of 1.8V. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The device is packaged in a SOT-23-5 package and is available in quantities of 3000 per reel. Note that this device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip MIC5305-1.8BD5TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.