The MIC5305-2.0YML-TR is a 2.04V linear voltage regulator with a maximum output current of 0.15A. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 5.5V. The device is packaged in a 2 x 2 mm lead-free MLF-6 package.
Microchip MIC5305-2.0YML-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 1.96 |
| Output Voltage1-Max | 2.04 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5305-2.0YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.