The MIC5305-4.75YD5 is a 4.75V linear voltage regulator from Microchip. It has a maximum output current of 0.15A and can operate over a temperature range of -40°C to 125°C. The device is packaged in a 5-pin TSOT-23 package and is lead-free. It is suitable for use in a variety of applications where a stable 4.75V output is required.
Checking distributor stock and pricing after the page loads.
Microchip MIC5305-4.75YD5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 4.655 |
| Output Voltage1-Max | 4.845 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 4.75 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.085 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.