The MIC5305-4.75YD5-TR is a linear voltage regulator from Microchip, featuring a nominal output voltage of 4.75V and a maximum output current of 0.15A. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free TSOT-23 package with 5 pins. The device is suitable for use in applications where a stable and efficient voltage supply is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5305-4.75YD5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5305-4.75YD5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 4.655 |
| Output Voltage1-Max | 4.845 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 4.75 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.085 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5305-4.75YD5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.