Adjustable positive LDO regulator with 1.25V to 5.5V output voltage range and 0.15A maximum output current. Features a 6-pin DFN EP package, surface mountable with dimensions of 2mm x 2mm x 0.85mm. Offers ±1% accuracy, low dropout voltage (e.g., 0.027V @ 50mA), and excellent line/load regulation. Operates from 2.25V to 5.5V input, with integrated current limit and thermal shutdown protection. Typical quiescent current is 0.09mA, with 85dB PSRR and 20uVrms output noise.
Microchip MIC5305YML technical specifications.
| Package/Case | DFN EP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.85(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.25 to 5.5V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Minimum Input Voltage | 2.25V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.027@50mA|0.085@150mA|0.02@50mA|0.06@150mAV |
| Maximum Dropout Voltage @ Current | 0.045@50mA|0.11@150mA|0.035@50mA|0.085@150mAV |
| Accuracy | ±1% |
| Line Regulation | 0.02%/V(Typ) |
| Load Regulation | 0.1%(Typ) |
| Maximum Quiescent Current | 0.15mA |
| Junction to Ambient | 93°C/W |
| Junction to Case | 2°C/W |
| Typical Ground Current @ Full Load | 0.09mA |
| Typical PSRR | 85dB |
| Typical Quiescent Current | 0.09mA |
| Typical Output Noise Voltage | 20uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip MIC5305YML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.