Microchip MIC5306-3.0YD5-TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 65mV |
| Min Current Limit | 175mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5306-3.0YD5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.