
The MIC5306-3.1YD5-TR is a single linear voltage regulator with a dropout voltage of 65mV and a maximum operating temperature of 125°C. It is designed to provide an output current of 150mA and an output voltage of 3.1V. This regulator is packaged in a SOT-23-5 surface mount package and is RoHS compliant. The MIC5306-3.1YD5-TR is suitable for use in a variety of applications where a low dropout voltage and high current output are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5306-3.1YD5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5306-3.1YD5-TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 65mV |
| Min Current Limit | 175mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 3.1V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5306-3.1YD5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
