The MIC5307-1.8YD5 is a 1.8V linear voltage regulator with a maximum output current of 300mA. It has a maximum input voltage of 5.5V and a dropout voltage of 0.25V. The device is packaged in a 5-pin TSOT-23 package and operates over a temperature range of -40 to 125°C. It is a lead-free device with a JEDEC package code of R-PDSO-G5.
Checking distributor stock and pricing after the page loads.
Microchip MIC5307-1.8YD5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.