The MIC5309-1.5YMT is a dual linear voltage regulator from Microchip. It features a maximum output current of 300mA and a maximum input voltage of 5.5V. The device operates within a temperature range of -40°C to 125°C. The MIC5309-1.5YMT is packaged in a 16-pin HVSON package.
Checking distributor stock and pricing after the page loads.
Microchip MIC5309-1.5YMT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.