
The MIC5309-1.8YMT-TR is a single linear voltage regulator with a dropout voltage of 100mV and a maximum output current of 300mA. It operates over a wide input voltage range of 1.7V to 5.5V and is capable of withstanding temperatures up to 125°C. This surface mount device is packaged in a 1.60 X 1.60 MM, GREEN, MLF-6 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5309-1.8YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5309-1.8YMT-TR technical specifications.
| Dropout Voltage | 100mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5309-1.8YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
