The MIC5309YD6-TR is a single linear voltage regulator LDO with an output voltage range of 0.8V to 2V and a maximum output current of 0.3A. It features a dropout voltage of 0.2V and operates over a temperature range of -40°C to 125°C. The device is packaged in a 6-pin TSOT-23 package and is suitable for use in a variety of applications requiring a low-dropout voltage regulator.
Microchip MIC5309YD6-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 2 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5309YD6-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.