
Dual-output positive fixed 1.8V LDO regulator, surface mountable in an 8-pin DFN EP package (2x2x0.85mm). Delivers up to 0.15A per output with a minimum input voltage of 2.3V and maximum of 5.5V. Features low dropout voltage (e.g., 0.012V @ 50mA), ±2% output accuracy, and excellent line/load regulation. Operates from -40°C to 125°C with integrated current limit and thermal shutdown protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN EP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.85(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 1.8|1.8V |
| Polarity | Positive |
| Maximum Output Current | 0.15|0.15A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.0001@100uA|0.012@50mA|0.025@100mA|0.035@150mAV |
| Maximum Dropout Voltage @ Current | 0.05@50mA|0.075@100mA|0.1@150mAV |
| Accuracy | ±2% |
| Line Regulation | 0.3%/V |
| Load Regulation | 0.5%(Typ) |
| Junction to Ambient | 90°C/W |
| Typical Ground Current @ Full Load | 0.15mA |
| Typical PSRR | 70dB |
| Typical Output Capacitance | 1uF |
| Typical Quiescent Current | 0.075mA |
| Typical Output Noise Voltage | 30uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |