The MIC5310-JGYML-TR is a dual output low dropout (LDO) linear voltage regulator from Microchip. It features two output voltages, 2.425V and 2.575V, with a maximum dropout voltage of 0.1V. The device operates from a 3.5V to 5.5V input voltage and can handle temperatures up to 125°C. The MIC5310-JGYML-TR is packaged in an 8-pin MLF-8 package.
Microchip MIC5310-JGYML-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5310-JGYML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.