The MIC5310-LLYML-TR is a dual output linear voltage regulator with a nominal output voltage of 2.7V. It operates from an input voltage range of 3.7V to 5.5V and can handle temperatures up to 125°C. The device features a dropout voltage of 0.1V and is available in an MLF-8 package.
Microchip MIC5310-LLYML-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.7 |
| Output Voltage1-Min | 2.619 |
| Output Voltage1-Max | 2.781 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.7 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5310-LLYML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.