
The MIC5310-MFYML-TR is a dual linear voltage regulator IC with a dropout voltage of 35mV and an output current of 150mA. It operates over a temperature range of -40°C to 125°C and is mounted on the surface. The device is packaged in an MLF-8 package and is available in quantities of 5000. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5310-MFYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dropout Voltage | 35mV |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 1.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5310-MFYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
