The MIC5310-OFYML-TR is a dual output low dropout (LDO) voltage regulator from Microchip. It operates from an input voltage range of 3.9V to 5.5V and provides two output voltages of 2.813V to 2.987V. The device is capable of handling a maximum junction temperature of 125°C and a minimum of -40°C. The MIC5310-OFYML-TR is available in an MLF-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5310-OFYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.9 |
| Output Voltage1-Min | 2.813 |
| Output Voltage1-Max | 2.987 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.9 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5310-OFYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.