The MIC5310-OGYML-TR is a dual linear voltage regulator with a nominal output voltage of 2.9V. It can operate with input voltages between 3.9V and 5.5V. The device is packaged in an MLF-8 package and has a maximum operating temperature of 125°C. The dropout voltage is maximally 0.1V. It is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5310-OGYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.9 |
| Output Voltage1-Min | 2.813 |
| Output Voltage1-Max | 2.987 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.9 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5310-OGYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.