
The MIC5310-PGYML-TR is a dual linear voltage regulator with a maximum output current of 150mA and a minimum output voltage of 3V. It operates over a temperature range of -40°C to 125°C and is available in a DFN package. The device is RoHS compliant and has a power supply rejection ratio of 65dB. The quiescent current is 120uA and the maximum supply current is 190uA. The regulator is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5310-PGYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3V |
| Max Supply Current | 190uA |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5310-PGYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
