
The MIC5310-SFYML-TR is a dual linear voltage regulator with a dropout voltage of 35mV and an output current of 150mA. It operates over a temperature range of -40°C to 125°C and is available in an MLF-8 package. The device is RoHS compliant and features a quiescent current of 120uA. It can supply up to 190uA of current from the input voltage, which has a maximum rating of 5.5V.
Sign in to ask questions about the Microchip MIC5310-SFYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5310-SFYML-TR technical specifications.
| Dropout Voltage | 35mV |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 190uA |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5310-SFYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
