The MIC5310-SJYML-TR is a dual output low dropout (LDO) voltage regulator with a nominal output voltage of 3.3V. It can handle input voltages up to 5.5V and operates over a temperature range of -40°C to 125°C. The device is packaged in an 8-pin MLF package and features a dropout voltage of 0.1V. It is suitable for use in a variety of applications requiring stable and efficient voltage regulation.
Microchip MIC5310-SJYML-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5310-SJYML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.