The MIC5310-SMYML-TR is a dual linear voltage regulator IC with two outputs, each capable of delivering up to 200mA. The device operates from an input voltage range of 4.3V to 5.5V and regulates output voltages of 3.201V to 3.399V. The MIC5310-SMYML-TR features a dropout voltage of 0.1V and is rated for operation up to 125°C junction temperature. It is packaged in an 8-pin MLF-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5310-SMYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5310-SMYML-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5310-SMYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.