The MIC5310-SPYML is a dual output voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 0.15A. It has a maximum junction temperature of 125°C and is packaged in an R-PDSO-N8 package. The regulator has a fixed output voltage and a dropout voltage of 0.035V. It can operate with an input voltage up to 6V and has a line regulation of 0.027% and a load regulation of 0.066%. The device is suitable for use in a variety of applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
Microchip MIC5310-SPYML technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Number of Outputs | 2 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.035 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.027 |
| Load Regulation-Max | 0.066 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.