
The MIC5310-SRYML-TR is a dual linear voltage regulator with a dropout voltage of 35mV, capable of delivering up to 150mA of output current. Operating within a temperature range of -40°C to 125°C, this device is suitable for surface mount applications. It is compliant with RoHS regulations, making it a suitable choice for environmentally friendly designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5310-SRYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5310-SRYML-TR technical specifications.
| Dropout Voltage | 35mV |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 3.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5310-SRYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
