Microchip MIC5310-SSYML-TR technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 35mV |
| Min Current Limit | 300mA |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5310-SSYML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
