The MIC5313-F5YMT-TR is a dual linear voltage regulator with a dropout voltage of 85mV and a maximum output current of 300mA. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is lead free and has a quiescent current of 12uA. It is suitable for use in applications requiring a stable output voltage of 1.3V.
Checking distributor stock and pricing after the page loads.
Microchip MIC5313-F5YMT-TR technical specifications.
| Dropout Voltage | 85mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 12uA |
| RoHS | Compliant |
No datasheet is available for this part.