The MIC5313-G4YMT-TR is a dual linear voltage regulator IC from Microchip. It operates from a minimum input voltage of 1.7V and a maximum input voltage of 5.5V. The device features a quiescent current of 12uA and a power supply rejection ratio of 40dB. The MIC5313-G4YMT-TR is available in a surface mount package, packaged in tape and reel. It is rated to operate over a temperature range of -40°C to 125°C.
Microchip MIC5313-G4YMT-TR technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 12uA |
| RoHS | Compliant |
No datasheet is available for this part.