The MIC5314-F4YMT-TR is a dual linear voltage regulator with a maximum output current of 300mA and a minimum output voltage of 1.5V. It operates over a temperature range of -40°C to 125°C and has a power supply rejection ratio of 40dB. The device is lead free and available in a surface mount package. The quiescent current is 12uA. The MIC5314-F4YMT-TR is a positive output type regulator with a packaging option of tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5314-F4YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5314-F4YMT-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 12uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5314-F4YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.