The MIC5314-FFYMT-TR is a dual linear voltage regulator IC with a maximum output current of 300mA. It operates over a temperature range of -40°C to 125°C and features a power supply rejection ratio of 40dB. The device is available in a surface mount package and is compliant with lead-free requirements. The MIC5314-FFYMT-TR has a quiescent current of 12uA and is suitable for use in a variety of applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
Microchip MIC5314-FFYMT-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 12uA |
| RoHS | Compliant |
No datasheet is available for this part.