The MIC5314-G4YMT-TR is a dual linear voltage regulator from Microchip, designed to provide stable output voltages of 1.8V and 5.5V. It can supply a maximum output current of 300mA and operates within a temperature range of -40°C to 125°C. This surface mount device features a power supply rejection ratio of 40dB and a quiescent current of 12uA. The MIC5314-G4YMT-TR is available in tape and reel packaging, making it suitable for automated assembly processes.
Checking distributor stock and pricing after the page loads.
Microchip MIC5314-G4YMT-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 12uA |
| RoHS | Compliant |
No datasheet is available for this part.