The MIC5315-F4CYMT-TR is a dual linear voltage regulator IC from Microchip, featuring two positive fixed output regulators with a maximum output current of 300mA each. Operating over a wide input voltage range of 1.7V to 5.5V, this device can handle temperatures up to 125°C. The regulators have a quiescent current of 12uA and a power supply rejection ratio of 40dB. The MIC5315-F4CYMT-TR is available in a surface mount MLF-10 package, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5315-F4CYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5315-F4CYMT-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 12uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5315-F4CYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.