The MIC5315-F5CYMT-TR is a dual output low dropout (LDO) voltage regulator from Microchip. It has a maximum input voltage of 5.5V and a minimum input voltage of 1.7V. The device can operate at a maximum junction temperature of 125°C and a minimum junction temperature of -40°C. The MIC5315-F5CYMT-TR is available in a 10-pin MLF package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5315-F5CYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5315-F5CYMT-TR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5315-F5CYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.