
The MIC5316-F4CYMT-TR is a dual linear voltage regulator IC from Microchip, featuring two positive fixed output regulators with a maximum output current of 300mA each. The regulators have a maximum output voltage of 1.2V and a minimum output voltage of 1.5V. The device has a power supply rejection ratio (PSRR) of 40dB and a quiescent current of 12uA. It operates over a temperature range of -40°C to 125°C and is available in a surface mount MLF-12 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5316-F4CYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5316-F4CYMT-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 12uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5316-F4CYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
