The MIC5317-1.0YD5-TR is a linear voltage regulator from Microchip with a nominal output voltage of 1V and a maximum output current of 0.15A. It operates within a temperature range of -40°C to 125°C. The device is packaged in a TSOT-23 5-Pin package and is suitable for use in applications where a stable voltage is required. The input voltage range is from 2.5V to 6V, and the dropout voltage is maximally 0.38V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5317-1.0YD5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5317-1.0YD5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 0.97 |
| Output Voltage1-Max | 1.03 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5317-1.0YD5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.