The MIC5317-1.0YM5-TR is a single output linear voltage regulator with a fixed output voltage of 1V. It has a maximum output current of 0.15A and can operate with an input voltage range of 2.5V to 6V. The device is packaged in an LSSOP-8 package and has an operating temperature range of -40C to 125C.
Microchip MIC5317-1.0YM5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 0.97 |
| Output Voltage1-Max | 1.03 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5317-1.0YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.