The MIC5317-3.0YD5-TR is a 3V linear voltage regulator with a maximum output current of 150mA. It operates from a supply voltage of 4V to 6V and has a dropout voltage of up to 0.31V. The device is packaged in a TSOT-23, 5 PIN package and is suitable for use in applications where a low dropout voltage and high accuracy are required. The operating temperature range is from -40°C to 125°C.
Microchip MIC5317-3.0YD5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.31 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5317-3.0YD5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.