The MIC5318-1.8YMT-TR is a dual linear voltage regulator with a maximum input voltage of 6V and a minimum input voltage of 2.3V. It has a maximum output current of 0.3A and a nominal output voltage of 1.8V. The device operates over a temperature range of -40°C to 125°C. It is packaged in a 1.60 X 1.60 MM MLF-6 package that is RoHS compliant.
Microchip MIC5318-1.8YMT-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5318-1.8YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.